
DK-GL2502T | |
|---|---|
DigiKey Part Number | 3641-DK-GL2502T-ND |
Manufacturer | |
Manufacturer Product Number | DK-GL2502T |
Description | GLOVES YARN GRAY SMALL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Yarn Gloves - Inspection, Safety Small Gray Puncture Resistant, Tipped Fingers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Gloves - Inspection, Safety | |
Size | Small | |
Material | Yarn | |
Color | Gray | |
Features | Puncture Resistant, Tipped Fingers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,41000 € | 144,41 € |
| 10 | 134,07400 € | 1.340,74 € |
| 25 | 130,79280 € | 3.269,82 € |
| 50 | 128,55920 € | 6.427,96 € |
| Unit Price without VAT: | 144,41000 € |
|---|---|
| Unit Price with VAT: | 179,06840 € |


