
TXN 500-148 | |
|---|---|
DigiKey Part Number | 1951-TXN500-148-ND |
Manufacturer | |
Manufacturer Product Number | TXN 500-148 |
Description | AC/DC CONVERTER 48V 500W |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 140 ~ 340 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 140 ~ 340 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.06" L x 5.00" W x 1.59" H (230.0mm x 127.0mm x 40.5mm) | |
Approval Agency | cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,50000 € | 133,50 € |
| 5 | 128,52800 € | 642,64 € |
| 10 | 126,43800 € | 1.264,38 € |
| 25 | 123,72440 € | 3.093,11 € |
| 50 | 121,70580 € | 6.085,29 € |
| Unit Price without VAT: | 133,50000 € |
|---|---|
| Unit Price with VAT: | 165,54000 € |


