


TRV 2-1510M | |
|---|---|
DigiKey Part Number | 1951-TRV2-1510M-ND |
Manufacturer | |
Manufacturer Product Number | TRV 2-1510M |
Description | 2 WATT ENCAPSULATED SIP-9 MEDICA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 12V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRV 2-1510M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 1.98 W | |
Voltage - Isolation | 7 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,14000 € | 19,14 € |
| 5 | 18,45000 € | 92,25 € |
| 10 | 17,75500 € | 177,55 € |
| 30 | 17,23600 € | 517,08 € |
| 50 | 17,09460 € | 854,73 € |
| 100 | 16,82020 € | 1.682,02 € |
| 250 | 16,03580 € | 4.008,95 € |
| 500 | 15,62000 € | 7.810,00 € |
| Unit Price without VAT: | 19,14000 € |
|---|---|
| Unit Price with VAT: | 23,73360 € |

