


TRI 15-1223 | |
|---|---|
DigiKey Part Number | TRI15-1223-ND |
Manufacturer | |
Manufacturer Product Number | TRI 15-1223 |
Description | DC DC CONVERTER +/-15V 15W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRI 15-1223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 8 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,14000 € | 62,14 € |
| 5 | 59,84600 € | 299,23 € |
| 10 | 57,55700 € | 575,57 € |
| 30 | 55,85733 € | 1.675,72 € |
| 50 | 55,39680 € | 2.769,84 € |
| 100 | 54,50170 € | 5.450,17 € |
| Unit Price without VAT: | 62,14000 € |
|---|---|
| Unit Price with VAT: | 77,05360 € |

