


TRI 10-2410 | |
|---|---|
DigiKey Part Number | TRI10-2410-ND |
Manufacturer | |
Manufacturer Product Number | TRI 10-2410 |
Description | DC DC CONVERTER 3.3V 8.9W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.7A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRI 10-2410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 8.9 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,78000 € | 52,78 € |
| 5 | 50,90600 € | 254,53 € |
| 10 | 49,02900 € | 490,29 € |
| 30 | 47,58433 € | 1.427,53 € |
| 50 | 47,19440 € | 2.359,72 € |
| 100 | 46,42270 € | 4.642,27 € |
| Unit Price without VAT: | 52,78000 € |
|---|---|
| Unit Price with VAT: | 65,44720 € |

