
TRA 3-0512 | |
|---|---|
DigiKey Part Number | TRA3-0512-ND |
Manufacturer | |
Manufacturer Product Number | TRA 3-0512 |
Description | DC DC CONVERTER 12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRA 3-0512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 85.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,67000 € | 10,67 € |
| 5 | 10,29200 € | 51,46 € |
| 10 | 9,91400 € | 99,14 € |
| 30 | 9,60433 € | 288,13 € |
| 50 | 9,44940 € | 472,47 € |
| 100 | 8,53720 € | 853,72 € |
| 250 | 8,17136 € | 2.042,84 € |
| 500 | 8,10686 € | 4.053,43 € |
| Unit Price without VAT: | 10,67000 € |
|---|---|
| Unit Price with VAT: | 13,23080 € |

