
TMV 1212SHI | |
|---|---|
DigiKey Part Number | TMV1212SHI-ND |
Manufacturer | |
Manufacturer Product Number | TMV 1212SHI |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 1212SHI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,09000 € | 8,09 € |
| 5 | 7,72800 € | 38,64 € |
| 10 | 7,36700 € | 73,67 € |
| 30 | 7,14300 € | 214,29 € |
| 50 | 7,03120 € | 351,56 € |
| 100 | 6,35120 € | 635,12 € |
| 250 | 6,07584 € | 1.518,96 € |
| 500 | 6,03280 € | 3.016,40 € |
| Unit Price without VAT: | 8,09000 € |
|---|---|
| Unit Price with VAT: | 10,03160 € |

