
TMV 1209DHI | |
|---|---|
DigiKey Part Number | TMV1209DHI-ND |
Manufacturer | |
Manufacturer Product Number | TMV 1209DHI |
Description | DC DC CONVERTER +/-9V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 1209DHI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 56mA, 56mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,00000 € | 9,00 € |
| 5 | 8,67000 € | 43,35 € |
| 10 | 8,52900 € | 85,29 € |
| 30 | 8,31067 € | 249,32 € |
| 50 | 8,21120 € | 410,56 € |
| 100 | 8,07770 € | 807,77 € |
| 250 | 7,90432 € | 1.976,08 € |
| 500 | 7,77542 € | 3.887,71 € |
| Unit Price without VAT: | 9,00000 € |
|---|---|
| Unit Price with VAT: | 11,16000 € |

