
TMT 30515 | |
|---|---|
DigiKey Part Number | TMT30515-ND |
Manufacturer | |
Manufacturer Product Number | TMT 30515 |
Description | AC/DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 3A, 500mA, 500mA 85 ~ 264 VAC, 85 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 264 VAC, 85 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A, 500mA, 500mA | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 50°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 3.39" L x 2.28" W x 1.10" H (86.0mm x 58.0mm x 28.0mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Line Regulation | - | |
Load Regulation | 500mV | |
Base Product Number |

