
TMT 30124 | |
|---|---|
DigiKey Part Number | TMT30124-ND |
Manufacturer | |
Manufacturer Product Number | TMT 30124 |
Description | AC/DC CONVERTER 24V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.25A 85 ~ 264 VAC, 85 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 85 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 50°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.99" L x 2.01" W x 1.10" H (76.0mm x 51.0mm x 28.0mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Line Regulation | - | |
Load Regulation | 50mV | |
Base Product Number |

