
TMR 12-1211WI | |
|---|---|
DigiKey Part Number | 1951-TMR12-1211WI-ND |
Manufacturer | |
Manufacturer Product Number | TMR 12-1211WI |
Description | ULTRA COMPACT 12 WATT DC/DC IN S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 2.4A 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 12-1211WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.87" L x 0.38" W x 0.47" H (22.0mm x 9.6mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,93000 € | 31,93 € |
| 5 | 31,83400 € | 159,17 € |
| 10 | 31,73700 € | 317,37 € |
| 30 | 31,73300 € | 951,99 € |
| 50 | 31,72860 € | 1.586,43 € |
| 100 | 31,53140 € | 3.153,14 € |
| Unit Price without VAT: | 31,93000 € |
|---|---|
| Unit Price with VAT: | 39,59320 € |

