
| THL 25-4822 | |
|---|---|
| DigiKey Part Number | THL25-4822-ND | 
| Manufacturer | |
| Manufacturer Product Number | THL 25-4822 | 
| Description | DC DC CONVERTER +/-12V 25W | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.04A, 1.04A 36V - 75V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | THL 25-4822 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 2 | |
| Voltage - Input (Min) | 36V | |
| Voltage - Input (Max) | 75V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | -12V | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 1.04A, 1.04A | |
| Power (Watts) | 25 W | |
| Voltage - Isolation | 1.5 kV | |
| Applications | ITE (Commercial) | |
| Features | Remote On/Off, OVP, SCP | |
| Operating Temperature | -40°C ~ 80°C (With Derating) | |
| Efficiency | 89% | |
| Mounting Type | Through Hole | |
| Package / Case | 6-DIP Module | |
| Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
| Supplier Device Package | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 50,21200 € | 502,12 € | 
| Unit Price without VAT: | 50,21200 € | 
|---|---|
| Unit Price with VAT: | 62,26288 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece