Similar



THD 10-2410WIN | |
|---|---|
DigiKey Part Number | 1951-3075-ND |
Manufacturer | |
Manufacturer Product Number | THD 10-2410WIN |
Description | DC DC CONVERTER 3.3V 8.9W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.7A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 10-2410WIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 8.9 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,19000 € | 27,19 € |
| 5 | 25,89200 € | 129,46 € |
| 10 | 24,58700 € | 245,87 € |
| 30 | 23,58900 € | 707,67 € |
| 50 | 23,08980 € | 1.154,49 € |
| 100 | 21,57520 € | 2.157,52 € |
| 250 | 20,30588 € | 5.076,47 € |
| Unit Price without VAT: | 27,19000 € |
|---|---|
| Unit Price with VAT: | 33,71560 € |


