


TEN 8-4822 | |
|---|---|
DigiKey Part Number | 1951-3042-ND |
Manufacturer | |
Manufacturer Product Number | TEN 8-4822 |
Description | DC DC CONVERTER +/-12V 8W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 335mA, 335mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 8-4822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 335mA, 335mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,35000 € | 29,35 € |
| 5 | 28,26600 € | 141,33 € |
| 10 | 27,80700 € | 278,07 € |
| 30 | 27,09500 € | 812,85 € |
| 50 | 26,76940 € | 1.338,47 € |
| 100 | 26,33330 € | 2.633,33 € |
| 250 | 25,76696 € | 6.441,74 € |
| Unit Price without VAT: | 29,35000 € |
|---|---|
| Unit Price with VAT: | 36,39400 € |

