
TEN 30-2421WIN | |
|---|---|
DigiKey Part Number | TEN30-2421WIN-ND |
Manufacturer | |
Manufacturer Product Number | TEN 30-2421WIN |
Description | DC DC CONVERTER +/-5V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 3A, 3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 30-2421WIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A, 3A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,12000 € | 69,12 € |
| 5 | 69,02800 € | 345,14 € |
| 10 | 68,93400 € | 689,34 € |
| 30 | 68,49533 € | 2.054,86 € |
| 50 | 68,34880 € | 3.417,44 € |
| 100 | 67,24730 € | 6.724,73 € |
| Unit Price without VAT: | 69,12000 € |
|---|---|
| Unit Price with VAT: | 85,70880 € |

