


TEN 3-2413N | |
|---|---|
DigiKey Part Number | 1951-2997-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-2413N |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-2413N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 € | 12,60 € |
| 5 | 12,13000 € | 60,65 € |
| 10 | 11,93300 € | 119,33 € |
| 30 | 11,62767 € | 348,83 € |
| 50 | 11,48820 € | 574,41 € |
| 100 | 11,30120 € | 1.130,12 € |
| 250 | 11,05852 € | 2.764,63 € |
| 500 | 10,87816 € | 5.439,08 € |
| Unit Price without VAT: | 12,60000 € |
|---|---|
| Unit Price with VAT: | 15,62400 € |

