


| TDN 1-1213WISM | |
|---|---|
| DigiKey Part Number | TDN1-1213WISM-ND | 
| Manufacturer | |
| Manufacturer Product Number | TDN 1-1213WISM | 
| Description | DC DC CONVERTER 15V 1.1W | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 1 Output 15V 70mA 4.5V - 18V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TDN 1-1213WISM Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 4.5V | |
| Voltage - Input (Max) | 18V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 70mA | |
| Power (Watts) | 1.1 W | |
| Voltage - Isolation | 1.6 kV | |
| Applications | ITE (Commercial) | |
| Features | Remote On/Off, SCP | |
| Operating Temperature | -40°C ~ 90°C | |
| Efficiency | 81% | |
| Mounting Type | Surface Mount | |
| Package / Case | 7-SMD Module, 6 Leads | |
| Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
| Supplier Device Package | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,20000 € | 16,20 € | 
| 5 | 16,00200 € | 80,01 € | 
| 10 | 15,80000 € | 158,00 € | 
| 30 | 15,18267 € | 455,48 € | 
| 50 | 14,81420 € | 740,71 € | 
| 100 | 13,57960 € | 1.357,96 € | 
| 250 | 13,23244 € | 3.308,11 € | 
| 500 | 13,13382 € | 6.566,91 € | 
| Unit Price without VAT: | 16,20000 € | 
|---|---|
| Unit Price with VAT: | 20,08800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece