
TCL 024-124 | |
---|---|
DigiKey Part Number | 1951-1345-ND |
Manufacturer | |
Manufacturer Product Number | TCL 024-124 |
Description | AC/DC DIN RAIL SUPPLY 24V 24W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 1A |
Datasheet | Datasheet |
EDA/CAD Models | TCL 024-124 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 85V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 24W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 3.94" L x 1.06" W x 2.95" H (100.1mm x 26.9mm x 74.9mm) | |
Approval Agency | CB, CE, cCSAus, cULus, cURus | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,56000 € | 61,56 € |
10 | 60,69800 € | 606,98 € |
30 | 59,83167 € | 1.794,95 € |
Unit Price without VAT: | 61,56000 € |
---|---|
Unit Price with VAT: | 76,33440 € |