
NC6Y | |
|---|---|
DigiKey Part Number | 290-1100-ND |
Manufacturer | |
Manufacturer Product Number | NC6Y |
Description | TEST LEAD NANO PINCER TO SOCKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Nano Pincer To Socket, Round, 0.025" (0.64mm) Test Lead 25VDC 6 Leads, Black and Red, 6 Clips, Yellow, 1 Ground, Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Socket | |
1st Connector | Nano Pincer | |
2nd Connector | Socket, Round, 0.025" (0.64mm) | |
Cable Length | - | |
Contents | 6 Leads, Black and Red, 6 Clips, Yellow, 1 Ground, Black | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | 25VDC | |
Current Rating (Amps) | 300 mA | |
Temperature Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 101,17167 € | 607,03 € |
| Unit Price without VAT: | 101,17167 € |
|---|---|
| Unit Price with VAT: | 125,45287 € |






