
| DIP-2A24 | |
|---|---|
| DigiKey Part Number | 3008-DIP-2A24-ND | 
| Manufacturer | |
| Manufacturer Product Number | DIP-2A24 | 
| Description | 200V/1A REED RELAY, 2 FORM A, 24 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Reed Relay DPST-NO (2 Form A) 24VDC Coil Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Toward Technologies, Inc. | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Coil Voltage | 24VDC | |
| Contact Form | DPST-NO (2 Form A) | |
| Contact Rating (Current) | 500 mA | |
| Switching Voltage | 100VAC, 100VDC - Max | |
| Coil Current | 11.2 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | PC Pin | |
| Seal Rating | - | |
| Must Operate Voltage | 18 VDC | |
| Must Release Voltage | 2 VDC | |
| Operate Time | 1 ms | |
| Release Time | 0.5 ms | |
| Operating Temperature | -20°C ~ 85°C | |
| Contact Material | - | |
| Coil Resistance | 2.15 kOhms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,31000 € | 2,31 € | 
| 10 | 2,06400 € | 20,64 € | 
| 25 | 1,97080 € | 49,27 € | 
| 50 | 1,90340 € | 95,17 € | 
| 100 | 1,83820 € | 183,82 € | 
| 250 | 1,75536 € | 438,84 € | 
| 500 | 1,69514 € | 847,57 € | 
| 1.000 | 1,63692 € | 1.636,92 € | 
| 5.000 | 1,50921 € | 7.546,05 € | 
| Unit Price without VAT: | 2,31000 € | 
|---|---|
| Unit Price with VAT: | 2,86440 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece