
OSIP-1A05DI | |
|---|---|
DigiKey Part Number | 3008-OSIP-1A05DI-ND |
Manufacturer | |
Manufacturer Product Number | OSIP-1A05DI |
Description | 200V/0.5A HIGH POWER SIP REED RE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toward Technologies, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,41000 € | 7,41 € |
| 10 | 6,59700 € | 65,97 € |
| 25 | 6,29960 € | 157,49 € |
| 50 | 6,08360 € | 304,18 € |
| 100 | 5,87470 € | 587,47 € |
| 250 | 5,60956 € | 1.402,39 € |
| 500 | 5,41674 € | 2.708,37 € |
| 1.000 | 5,23046 € | 5.230,46 € |
| Unit Price without VAT: | 7,41000 € |
|---|---|
| Unit Price with VAT: | 9,18840 € |





