
MSIP-1A12 | |
|---|---|
DigiKey Part Number | 3008-MSIP-1A12-ND |
Manufacturer | |
Manufacturer Product Number | MSIP-1A12 |
Description | 200V/0.5A MINI SIZE REED RELAY, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toward Technologies, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.3 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 1 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,75300 € | 27,53 € |
| 25 | 2,62840 € | 65,71 € |
| 50 | 2,53860 € | 126,93 € |
| 100 | 2,45150 € | 245,15 € |
| 250 | 2,34100 € | 585,25 € |
| 500 | 2,26064 € | 1.130,32 € |
| 1.000 | 2,18297 € | 2.182,97 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,83160 € |

