
BFM-1C12C | |
|---|---|
DigiKey Part Number | 3008-BFM-1C12C-ND |
Manufacturer | |
Manufacturer Product Number | BFM-1C12C |
Description | 200V/1.0A REED RELAY, 1 FORM C, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toward Technologies, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 150VDC - Max | |
Coil Current | 8 mA | |
Coil Type | Non Latching | |
Features | Coaxial Shield | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 2 ms | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 1.5 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,07000 € | 17,07 € |
| 10 | 15,20600 € | 152,06 € |
| 25 | 14,52000 € | 363,00 € |
| 50 | 14,02140 € | 701,07 € |
| 135 | 13,33630 € | 1.800,40 € |
| 270 | 12,87774 € | 3.476,99 € |
| 540 | 12,43470 € | 6.714,74 € |
| Unit Price without VAT: | 17,07000 € |
|---|---|
| Unit Price with VAT: | 21,16680 € |

