
TK55S10N1,LXHQ | |
|---|---|
DigiKey Part Number | 264-TK55S10N1LXHQTR-ND - Tape & Reel (TR) 264-TK55S10N1LXHQCT-ND - Cut Tape (CT) 264-TK55S10N1LXHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK55S10N1,LXHQ |
Description | MOSFET N-CH 100V 55A DPAK |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 55A (Ta) 157W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK55S10N1,LXHQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 27.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3280 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 157W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,21900 € | 12,19 € |
| 100 | 0,82820 € | 82,82 € |
| 500 | 0,66088 € | 330,44 € |
| 1.000 | 0,63616 € | 636,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52992 € | 1.059,84 € |
| 4.000 | 0,51974 € | 2.078,96 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,18240 € |




