TTC4116FU,LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 17.585
Unit Price: 0,15000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17.890
Unit Price: 0,15000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17.350
Unit Price: 0,15000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17.920
Unit Price: 0,15000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17.980
Unit Price: 0,15000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17.960
Unit Price: 0,15000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 100 mW Surface Mount SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTC4116FU,LF

DigiKey Part Number
264-TTC4116FU,LFTR-ND - Tape & Reel (TR)
264-TTC4116FU,LFCT-ND - Cut Tape (CT)
264-TTC4116FU,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TTC4116FU,LF
Description
TRANS NPN 50V 0.15A SC-70
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
EDA/CAD Models
TTC4116FU,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 6V
Power - Max
100 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12000 €1,20 €
1000,07390 €7,39 €
5000,05412 €27,06 €
1.0000,04769 €47,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03830 €114,90 €
6.0000,03428 €205,68 €
9.0000,03222 €289,98 €
15.0000,02992 €448,80 €
21.0000,02855 €599,55 €
30.0000,02722 €816,60 €
75.0000,02430 €1.822,50 €
150.0000,02249 €3.373,50 €
300.0000,02152 €6.456,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24800 €