
TK110P10PL,RQ | |
|---|---|
DigiKey Part Number | 264-TK110P10PLRQTR-ND - Tape & Reel (TR) 264-TK110P10PLRQCT-ND - Cut Tape (CT) 264-TK110P10PLRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK110P10PL,RQ |
Description | X35 PB-F POWER MOSFET TRANSISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 40A (Tc) 75W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2040 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,91000 € | 9,10 € |
| 100 | 0,63130 € | 63,13 € |
| 500 | 0,49812 € | 249,06 € |
| 1.000 | 0,45529 € | 455,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39666 € | 991,65 € |
| 5.000 | 0,36887 € | 1.844,35 € |
| 7.500 | 0,36864 € | 2.764,80 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,68640 € |

