P-Channel 30 V 23A (Ta) 700mW (Ta), 30W (Tc) Surface Mount 8-TSON Advance (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPCC8105,L1Q

DigiKey Part Number
264-TPCC8105,L1QTR-ND - Tape & Reel (TR)
264-TPCC8105,L1QCT-ND - Cut Tape (CT)
264-TPCC8105,L1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPCC8105,L1Q
Description
PB-F POWER MOSFET TRANSISTOR TSO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 23A (Ta) 700mW (Ta), 30W (Tc) Surface Mount 8-TSON Advance (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.8mOhm @ 11.5A, 10V
Vgs(th) (Max) @ Id
2V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
76 nC @ 10 V
Vgs (Max)
+20V, -25V
Input Capacitance (Ciss) (Max) @ Vds
3240 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta), 30W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSON Advance (3.3x3.3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.454
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,65200 €6,52 €
1000,42960 €42,96 €
5000,33376 €166,88 €
1.0000,30289 €302,89 €
2.0000,27690 €553,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,24132 €1.206,60 €
10.0000,22483 €2.248,30 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,28960 €