TPCA8064-H,LQ(CM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 2.386
Unit Price: 1,47000 €
Datasheet
N-Channel 30 V 20A (Ta) 1.6W (Ta), 32W (Tc) Surface Mount 8-SOP Advance (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 20A (Ta) 1.6W (Ta), 32W (Tc) Surface Mount 8-SOP Advance (5x5)
TPHR8504PL,L1Q

TPCA8064-H,LQ(CM

DigiKey Part Number
TPCA8064-HLQ(CM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPCA8064-H,LQ(CM
Description
MOSFET N-CH 30V 20A 8SOP
Customer Reference
Detailed Description
N-Channel 30 V 20A (Ta) 1.6W (Ta), 32W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.2mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.3V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta), 32W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes