
TMPM067FWQG(EL,Z) | |
|---|---|
DigiKey Part Number | TMPM067FWQG(ELZ)TR-ND - Tape & Reel (TR) TMPM067FWQG(ELZ)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMPM067FWQG(EL,Z) |
Description | IC MCU 32BIT 128KB FLASH 48QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 TX00 Microcontroller IC 32-Bit 24MHz 128KB (128K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMPM067FWQG(EL,Z) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SIO, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,62000 € | 26,20 € |
| 25 | 2,42960 € | 60,74 € |
| 100 | 2,18360 € | 218,36 € |
| 250 | 2,05128 € | 512,82 € |
| 500 | 1,96702 € | 983,51 € |
| 1.000 | 1,89547 € | 1.895,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,83538 € | 3.670,76 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,89360 € |

