
TMP91FY42FG(C,JZ) | |
|---|---|
DigiKey Part Number | TMP91FY42FG(CJZ)-ND |
Manufacturer | |
Manufacturer Product Number | TMP91FY42FG(C,JZ) |
Description | IC MCU 16BIT 256KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | 900/L1 TLCS-900/L1 Microcontroller IC 16-Bit 27MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 900/L1 | |
Core Size | 16-Bit | |
Speed | 27MHz | |
Connectivity | EBI/EMI, I2C, IrDA, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 81 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |

