870/C TLCS-870/C Microcontroller IC 8-Bit 16MHz 60KB (60K x 8) FLASH 64-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP86FS49BFG(CZHZ)

DigiKey Part Number
TMP86FS49BFG(CZHZ)-ND
Manufacturer
Manufacturer Product Number
TMP86FS49BFG(CZHZ)
Description
IC MCU 8BIT 60KB FLASH 64QFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
870/C TLCS-870/C Microcontroller IC 8-Bit 16MHz 60KB (60K x 8) FLASH 64-QFP (14x14)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
870/C
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, SIO, UART/USART
Peripherals
LED, PWM, WDT
Number of I/O
56
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFP (14x14)
Package / Case
64-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4503,56616 €1.604,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,56616 €
Unit Price with VAT:4,42204 €