Parametric Equivalent

| TLP785(D4-GRH,F | |
|---|---|
| DigiKey Part Number | 264-TLP785(D4-GRHF-ND | 
| Manufacturer | |
| Manufacturer Product Number | TLP785(D4-GRH,F | 
| Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP | 
| Customer Reference | |
| Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Toshiba Semiconductor and Storage | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Number of Channels | 1 | |
| Voltage - Isolation | 5000Vrms | |
| Current Transfer Ratio (Min) | 150% @ 5mA | |
| Current Transfer Ratio (Max) | 300% @ 5mA | |
| Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
| Rise / Fall Time (Typ) | 2µs, 3µs | |
| Input Type | DC | |
| Output Type | Transistor | |
| Voltage - Output (Max) | 80V | |
| Current - Output / Channel | 50mA | |
| Voltage - Forward (Vf) (Typ) | 1.15V | |
| Current - DC Forward (If) (Max) | 60 mA | |
| Vce Saturation (Max) | 400mV | |
| Operating Temperature | -55°C ~ 110°C | |
| Mounting Type | Through Hole | |
| Package / Case | 4-DIP (0.300", 7.62mm) | |
| Supplier Device Package | 4-DIP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece