


TLP5752(TP4,E | |
|---|---|
DigiKey Part Number  | 264-TLP5752(TP4,ETR-ND - Tape & Reel (TR) 264-TLP5752(TP4,ECT-ND - Cut Tape (CT) 264-TLP5752(TP4,EDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TLP5752(TP4,E  | 
Description  | OPTOISO 5KV 1CH GATE DVR 6SO  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | Optical Coupling  | |
Number of Channels  | 1  | |
Voltage - Isolation  | 5000Vrms  | |
Common Mode Transient Immunity (Min)  | 35kV/µs  | |
Propagation Delay tpLH / tpHL (Max)  | 150ns, 150ns  | |
Pulse Width Distortion (Max)  | 50ns  | |
Rise / Fall Time (Typ)  | 15ns, 8ns  | |
Current - Output High, Low  | 2.5A, 2.5A  | |
Current - Peak Output  | 2.5A  | |
Voltage - Forward (Vf) (Typ)  | 1.55V  | |
Current - DC Forward (If) (Max)  | 20 mA  | |
Voltage - Output Supply  | 15V ~ 30V  | |
Operating Temperature  | -40°C ~ 110°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 6-SO  | |
Approval Agency  | CQC, CSA, cUL, UL, VDE  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,13000 € | 2,13 € | 
| 10 | 1,53900 € | 15,39 € | 
| 100 | 1,18580 € | 118,58 € | 
| 500 | 1,03058 € | 515,29 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | 0,95405 € | 1.431,07 € | 
| 3.000 | 0,91518 € | 2.745,54 € | 
| 4.500 | 0,89529 € | 4.028,81 € | 
| 7.500 | 0,87285 € | 6.546,38 € | 
| Unit Price without VAT: | 2,13000 € | 
|---|---|
| Unit Price with VAT: | 2,64120 € | 

