TLP3031(S,C,F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 2
Unit Price: 1,39000 €
Datasheet
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP (Cut), 5 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP3031(S,C,F)

DigiKey Part Number
TLP3031(SCF)-ND
Manufacturer
Manufacturer Product Number
TLP3031(S,C,F)
Description
OPTOISOLATOR 5KV TRIAC 1CH 6DIP
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP (Cut), 5 Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5000Vrms
Voltage - Off State
250 V
Static dV/dt (Min)
-
Current - LED Trigger (Ift) (Max)
15mA
Current - On State (It (RMS)) (Max)
100 mA
Current - Hold (Ih)
-
Turn On Time
-
Voltage - Forward (Vf) (Typ)
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm), 5 Leads
Supplier Device Package
6-DIP (Cut), 5 Lead
Approval Agency
SEMKO, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes