TLP2766F(TP,F) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 2.634
Unit Price: 1,35000 €
Datasheet
Image for TLP2766F(TP,F) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2766F(TP,F)

DigiKey Part Number
264-TLP2766F(TPF)-ND
Manufacturer
Manufacturer Product Number
TLP2766F(TP,F)
Description
OPTOISOLTR 5KV PUSH PULL 6-SDIP
Customer Reference
Detailed Description
Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SDIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
20MBd
Propagation Delay tpLH / tpHL (Max)
55ns, 55ns
Rise / Fall Time (Typ)
15ns, 15ns
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SDIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes