N-Channel 650 V 18A (Ta) 150W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK155E65Z,S1X

DigiKey Part Number
264-TK155E65ZS1X-ND
Manufacturer
Manufacturer Product Number
TK155E65Z,S1X
Description
650V DTMOS VI TO-220 155MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 18A (Ta) 150W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
155mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
4V @ 730µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1635 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,16000 €4,16 €
502,15760 €107,88 €
1001,96460 €196,46 €
5001,62620 €813,10 €
1.0001,56629 €1.566,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,16000 €
Unit Price with VAT:5,15840 €