Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TLP241BP(TP1,E | |
|---|---|
DigiKey Part Number | 264-TLP241BP(TP1ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP241BP(TP1,E |
Description | PHOTORELAY, OVP, OTP, ROHS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.65VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 1.4 A | |
On-State Resistance (Max) | 280 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | cUR, UR, VDE | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,11767 € | 1.676,50 € |
| 3.000 | 1,09173 € | 3.275,19 € |
| 4.500 | 1,07873 € | 4.854,28 € |
| 7.500 | 1,06434 € | 7.982,55 € |
| Unit Price without VAT: | 1,11767 € |
|---|---|
| Unit Price with VAT: | 1,38591 € |


