
TLP184(GR-TPR,SE | |
|---|---|
DigiKey Part Number | 264-TLP184(GR-TPR,SETR-ND - Tape & Reel (TR) 264-TLP184(GR-TPR,SECT-ND - Cut Tape (CT) 264-TLP184(GR-TPR,SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP184(GR-TPR,SE |
Description | OPTOISO 3.75KV 1CH TRANS 6-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30500 € | 3,05 € |
| 100 | 0,21890 € | 21,89 € |
| 500 | 0,18032 € | 90,16 € |
| 1.000 | 0,16759 € | 167,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15122 € | 453,66 € |
| 6.000 | 0,14287 € | 857,22 € |
| 9.000 | 0,13859 € | 1.247,31 € |
| 15.000 | 0,13376 € | 2.006,40 € |
| 21.000 | 0,13089 € | 2.748,69 € |
| 30.000 | 0,12808 € | 3.842,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,54560 € |

