Parametric Equivalent

TLP176D(M,F) | |
|---|---|
DigiKey Part Number | 264-TLP176D(MF)-ND |
Manufacturer | |
Manufacturer Product Number | TLP176D(M,F) |
Description | SSR RELAY SPST-NO 50MA 0-200V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |


