
TLP170GM(TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP170GM(TPLETR-ND - Tape & Reel (TR) 264-TLP170GM(TPLECT-ND - Cut Tape (CT) 264-TLP170GM(TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP170GM(TPL,E |
Description | SSR RELAY SPST-NO 110MA 0-350V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | TLP170GM(TPL,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 110 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP (2.54mm) | |
Approval Agency | cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 1,01400 € | 10,14 € |
| 25 | 0,96880 € | 24,22 € |
| 50 | 0,93560 € | 46,78 € |
| 100 | 0,90360 € | 90,36 € |
| 250 | 0,86292 € | 215,73 € |
| 500 | 0,83334 € | 416,67 € |
| 1.000 | 0,80475 € | 804,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76139 € | 2.284,17 € |
| 6.000 | 0,73522 € | 4.411,32 € |
| 9.000 | 0,72032 € | 6.482,88 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,41360 € |


