SLP1608P2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP1261P.TNT

DigiKey Part Number
600-UCLAMP1261P.TNTTR-ND - Tape & Reel (TR)
600-UCLAMP1261P.TNTCT-ND - Cut Tape (CT)
600-UCLAMP1261P.TNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP1261P.TNT
Description
TVS DIODE 12VWM 25VC SLP1608P2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25V Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount SLP1608P2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
14V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
45A (8/20µs)
Power - Peak Pulse
1600W (1.6kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
275pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,67600 €6,76 €
1000,44540 €44,54 €
5000,34650 €173,25 €
1.0000,31467 €314,67 €
2.0000,28857 €577,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,23747 €2.374,70 €
20.0000,23576 €4.715,20 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,32680 €