TK20C60W,S1VQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 10
Unit Price: 3,65000 €
Datasheet
N-Channel 600 V 20A (Ta) 165W (Tc) Through Hole I2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK20C60W,S1VQ

DigiKey Part Number
TK20C60WS1VQ-ND
Manufacturer
Manufacturer Product Number
TK20C60W,S1VQ
Description
MOSFET N-CH 600V 20A I2PAK
Customer Reference
Detailed Description
N-Channel 600 V 20A (Ta) 165W (Tc) Through Hole I2PAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
155mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.7V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1680 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
165W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
I2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes