


TK170V65Z,LQ | |
|---|---|
DigiKey Part Number | 264-TK170V65ZLQTR-ND - Tape & Reel (TR) 264-TK170V65ZLQCT-ND - Cut Tape (CT) 264-TK170V65ZLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK170V65Z,LQ |
Description | MOSFET N-CH 650V 18A 5DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 18A (Ta) 150W (Tc) Surface Mount 4-DFN-EP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TK170V65Z,LQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 730µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1635 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DFN-EP (8x8) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 2,77200 € | 27,72 € |
| 100 | 2,22960 € | 222,96 € |
| 500 | 2,15508 € | 1.077,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,35090 € | 3.377,25 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 5,08400 € |

