


CMZ18A,LQ | |
|---|---|
DigiKey Part Number | 264-CMZ18ALQTR-ND - Tape & Reel (TR) 264-CMZ18ALQCT-ND - Cut Tape (CT) 264-CMZ18ALQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ18A,LQ |
Description | 18 V ZENER DIODE, M-FLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 2 W ±5% Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43200 € | 4,32 € |
| 100 | 0,27960 € | 27,96 € |
| 500 | 0,21364 € | 106,82 € |
| 1.000 | 0,19240 € | 192,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16041 € | 481,23 € |
| 6.000 | 0,14721 € | 883,26 € |
| 9.000 | 0,14048 € | 1.264,32 € |
| 15.000 | 0,13292 € | 1.993,80 € |
| 21.000 | 0,12860 € | 2.700,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,85560 € |


