


TCR5AM11,LF | |
|---|---|
DigiKey Part Number | TCR5AM11LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR5AM11,LF |
Description | IC REG LINEAR 1.1V 500MA 5-DFNB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCR5AM11,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 68 µA | |
PSRR | 70dB ~ 40dB (1kHz ~ 10Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-DFNB (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11076 € | 553,80 € |
| 10.000 | 0,10788 € | 1.078,80 € |
| 15.000 | 0,10643 € | 1.596,45 € |
| 25.000 | 0,10484 € | 2.621,00 € |
| 35.000 | 0,10390 € | 3.636,50 € |
| 50.000 | 0,10300 € | 5.150,00 € |
| Unit Price without VAT: | 0,11076 € |
|---|---|
| Unit Price with VAT: | 0,13734 € |

