


TCR4DG105,LF | |
|---|---|
DigiKey Part Number | TCR4DG105LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR4DG105,LF |
Description | IC REG LIN 1.05V 420MA 4-WCSPE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 420mA 4-WCSPE (0.65x0.65) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.991V @ 420mA | |
Current - Output | ||
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, CSPBGA | |
Supplier Device Package | 4-WCSPE (0.65x0.65) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10478 € | 523,90 € |
| 10.000 | 0,10203 € | 1.020,30 € |
| 15.000 | 0,10065 € | 1.509,75 € |
| 25.000 | 0,09912 € | 2.478,00 € |
| 35.000 | 0,09823 € | 3.438,05 € |
| 50.000 | 0,09738 € | 4.869,00 € |
| Unit Price without VAT: | 0,10478 € |
|---|---|
| Unit Price with VAT: | 0,12993 € |

