
TCR3LM30A,RF | |
|---|---|
DigiKey Part Number | 264-TCR3LM30ARFTR-ND - Tape & Reel (TR) 264-TCR3LM30ARFCT-ND - Cut Tape (CT) 264-TCR3LM30ARFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3LM30A,RF |
Description | OUTPUT LDO REGULATOR 300 MA FIXE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.274V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.2 µA | |
PSRR | 74dB ~ 43dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,12160 € | 3,04 € |
| 100 | 0,10400 € | 10,40 € |
| 250 | 0,09556 € | 23,89 € |
| 500 | 0,09052 € | 45,26 € |
| 1.000 | 0,08634 € | 86,34 € |
| 2.500 | 0,08193 € | 204,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07928 € | 396,40 € |
| 10.000 | 0,07709 € | 770,90 € |
| 15.000 | 0,07600 € | 1.140,00 € |
| 25.000 | 0,07479 € | 1.869,75 € |
| 35.000 | 0,07408 € | 2.592,80 € |
| 50.000 | 0,07340 € | 3.670,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

