
TCR3EM50A,RF | |
|---|---|
DigiKey Part Number  | 264-TCR3EM50A,RFTR-ND - Tape & Reel (TR) 264-TCR3EM50A,RFCT-ND - Cut Tape (CT) 264-TCR3EM50A,RFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TCR3EM50A,RF  | 
Description  | IC REG LINEAR 5V 300MA 4-DFN  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | 5V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.324V @ 300mA, 0.245V @ 300mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 55 µA  | |
PSRR  | 80dB ~ 43dB (100Hz ~ 1MHz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature  | |
Operating Temperature  | -40°C ~ 85°C  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-XDFN Exposed Pad  | |
Supplier Device Package  | 4-DFN (1x1)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,20000 € | 0,20 € | 
| 10 | 0,13200 € | 1,32 € | 
| 25 | 0,11640 € | 2,91 € | 
| 100 | 0,09940 € | 9,94 € | 
| 250 | 0,09136 € | 22,84 € | 
| 500 | 0,08648 € | 43,24 € | 
| 1.000 | 0,08247 € | 82,47 € | 
| 2.500 | 0,07823 € | 195,57 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,07568 € | 378,40 € | 
| 10.000 | 0,07357 € | 735,70 € | 
| 15.000 | 0,07252 € | 1.087,80 € | 
| 25.000 | 0,07135 € | 1.783,75 € | 
| 35.000 | 0,07067 € | 2.473,45 € | 
| 50.000 | 0,07002 € | 3.501,00 € | 
| Unit Price without VAT: | 0,20000 € | 
|---|---|
| Unit Price with VAT: | 0,24800 € | 

