Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3DM13,LF(SE

DigiKey Part Number
264-TCR3DM13LF(SETR-ND - Tape & Reel (TR)
264-TCR3DM13LF(SECT-ND - Cut Tape (CT)
264-TCR3DM13LF(SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3DM13,LF(SE
Description
IC REG LINEAR 1.3V 300MA 4-DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 300mA
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.615
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06914 €691,40 €
20.0000,06749 €1.349,80 €
30.0000,06667 €2.000,10 €
50.0000,06576 €3.288,00 €
70.0000,06522 €4.565,40 €
100.0000,06471 €6.471,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,12500 €1,25 €
250,11000 €2,75 €
1000,09370 €9,37 €
2500,08608 €21,52 €
5000,08142 €40,71 €
1.0000,07760 €77,60 €
2.5000,07357 €183,92 €
5.0000,07114 €355,70 €
Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,27200 €2,72 €
250,22360 €5,59 €
1000,16790 €16,79 €
2500,14064 €35,16 €
5000,12388 €61,94 €
1.0000,10980 €109,80 €
2.5000,09466 €236,65 €
5.0000,08533 €426,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,22320 €