
| TCR2EN10,LF(SE | |
|---|---|
| DigiKey Part Number | 264-TCR2EN10LF(SETR-ND - Tape & Reel (TR) 264-TCR2EN10LF(SECT-ND - Cut Tape (CT) 264-TCR2EN10LF(SEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TCR2EN10,LF(SE | 
| Description | IC REG LINEAR 1V 200MA 4-SDFN | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output (Min/Fixed) | 1V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.75V @ 150mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 60 µA | |
| PSRR | - | |
| Control Features | Enable | |
| Protection Features | Over Current | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-XFDFN Exposed Pad | |
| Supplier Device Package | 4-SDFN (0.8x0.8) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,39000 € | 0,39 € | 
| 10 | 0,23400 € | 2,34 € | 
| 25 | 0,19120 € | 4,78 € | 
| 100 | 0,14330 € | 14,33 € | 
| 250 | 0,11964 € | 29,91 € | 
| 500 | 0,10508 € | 52,54 € | 
| 1.000 | 0,09290 € | 92,90 € | 
| 2.500 | 0,07975 € | 199,38 € | 
| 5.000 | 0,07166 € | 358,30 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,05591 € | 559,10 € | 
| 20.000 | 0,05453 € | 1.090,60 € | 
| 30.000 | 0,05384 € | 1.615,20 € | 
| 50.000 | 0,05307 € | 2.653,50 € | 
| 70.000 | 0,05263 € | 3.684,10 € | 
| 100.000 | 0,05219 € | 5.219,00 € | 
| Unit Price without VAT: | 0,39000 € | 
|---|---|
| Unit Price with VAT: | 0,48360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece